Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1802T-3302I/OT

Fixed LDO Voltage Regulator - 2V to 10V - 200mV Dropout - 3.3Vout - 300mAout - SOT-23 - 5 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2V to 10V - 200mV Dropout - 3.3Vout - 300mAout - SOT-23 - 5 Pin.
Search Keywords: MCP1802T3302IOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1802T-3302I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±2 %
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Line Regulation: 0.01(Typ) %/V
Function: LDO
Load Regulation: 0.1(Typ) %
Family: MCP1755
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1802T-3302I/OT RoHS compliant?
Yes, MCP1802T-3302I/OT is RoHS compliant.
What is the lead time for MCP1802T-3302I/OT?
The standard lead time for MCP1802T-3302I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4362
1,000
$0.4334
3,000
$0.4204
6,000
$0.4194
9,000
$0.4157
12,000
$0.4146
15,000
$0.4134
27,000 +
$0.4111
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!