- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1802T-1802I/OT
Microchip Technology
MCP1802T-1802I/OT
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1802T-1802I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1755
-
Line Regulation:0.01(Typ) %/V
-
Load Regulation:0.1(Typ) %
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Function:LDO
-
Accuracy:±2 %