- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1801T-5002I/OT
Microchip Technology
MCP1801T-5002I/OT
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MCP1801T5002IOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1801T-5002I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:256 °C/W
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Accuracy:±2 %
-
Load Regulation:50 mV
-
Line Regulation:0.2 %/V
-
Junction to Case:81 °C/W
-
Function:LDO
-
Family:MCP1801
-
Maximum Dropout Voltage @ Current:0.09@30mA,0.25@100mA,0.12@30mA,0.35@100mA V
Product Guides
+
Frequently Asked Questions
Is MCP1801T-5002I/OT RoHS compliant?
Yes, MCP1801T-5002I/OT is RoHS compliant.
What is the lead time for MCP1801T-5002I/OT?
The standard lead time for MCP1801T-5002I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.3559
1,000
$0.3536
3,000
$0.3450
6,000
$0.3430
9,000
$0.3391
12,000
$0.3382
15,000
$0.3374
27,000 +
$0.3365
Click for Quote
Log in
to unlock special pricing