Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1801T-3302I/OT

Fixed LDO Voltage Regulator - 2V to 10V - 200mV Dropout - 3.3Vout - 150mAout - SOT-23 - 5 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2V to 10V - 200mV Dropout - 3.3Vout - 150mAout - SOT-23 - 5 Pin.
Search Keywords: MCP1801T3302IOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1801T-3302I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Function: LDO
Line Regulation: 0.2 %
Accuracy: ±2 %
Load Regulation: 50 mV
Family: MCP1801
Maximum Dropout Voltage @ Current: 0.09@30mA,0.25@100mA,0.12@30mA,0.35@100mA V
Junction to Case: 81 °C/W
Junction to Ambient: 256 °C/W
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1801T-3302I/OT RoHS compliant?
Yes, MCP1801T-3302I/OT is RoHS compliant.
What is the lead time for MCP1801T-3302I/OT?
The standard lead time for MCP1801T-3302I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/8/27
Minimum Order Quantity:
500
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4247
1,000
$0.4189
3,000
$0.3974
6,000
$0.3924
9,000
$0.3827
12,000
$0.3818
15,000
$0.3808
27,000 +
$0.3780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!