Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1799T-5002H/TT

LDO Regulator Pos 5V 0.08A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.08A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1799T5002HTT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1799T-5002H/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 1.1@80mA V
Function: LDO8385
Dimension: 2.9 x 1.3 x 0.958356mmmm
Load Regulation: 0.48361%(Typ)
Line Regulation: 0.028360%/V(Typ)
Family: MCP1799
Junction to Ambient: 2128358°C/W
Junction to Case: 1398359°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1799T-5002H/TT RoHS compliant?
Yes, MCP1799T-5002H/TT is RoHS compliant.
What is the lead time for MCP1799T-5002H/TT?
The standard lead time for MCP1799T-5002H/TT is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 476
Can Ship immediately Buy all 476 in-stock or the regular minimum order quantity of 1000
On Order:
12,000   can ship 4/12/27
6,000   can ship 10/18/27
Stock lot only:
476
Minimum Order Quantity:
1000
51 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2863
1,000
$0.2603
3,000
$0.2500
6,000
$0.2405
9,000
$0.2399
12,000
$0.2393
27,000
$0.2317
51,000 +
$0.2311
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!