- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1791-3302E/ET
MCP1791-3302E/ET
Microchip Technology
LDO Regulator Pos 3.3V 0.07A Automotive 6-Pin(5+Tab) DDPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.07A Automotive 6-Pin(5+Tab) DDPAK Tube
Search Keywords: MCP17913302EET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1791-3302E/ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±2.5 %
-
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Family:MCP1791
-
Line Regulation:±0.00028360%/V(Typ)
-
Junction to Ambient:31.48358°C/W(Typ)
-
Load Regulation:±0.28361%(Typ)
-
Maximum Dropout Voltage @ Current:1.3@70mA V
-
Junction to Case:38359°C/W(Typ)
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$1.030
250
$0.945
500
$0.932
1,000
$0.896
2,500
$0.852
5,000
$0.850
7,500
$0.841
10,000 +
$0.839
Click for Quote
Log in
to unlock special pricing