- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1790T-5002E/DB
MCP1790T-5002E/DB
Microchip Technology
LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1790T5002EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1790T-5002E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:6.5 x 3.5 x 1.6 mm
-
Function:LDO
-
Junction to Ambient:62(Typ) °C/W
-
Junction to Case:15(Typ) °C/W
-
Load Regulation:±0.2(Typ) %
-
Line Regulation:±0.0002(Typ) %/V
-
Maximum Dropout Voltage @ Current:1.3@70mA V
-
Family:MCP1790
-
Accuracy:±2.5 %
Product Guides
+
Product Changes
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,725
can ship
Minimum Order Quantity:
1000