Available Replacements
Alternative Packaging
MCP1790T-5002E/DB
MCP1790T-5002E/DB

Microchip Technology

In Stock: 0

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

MCP1790-5002E/DB

Microchip Technology

LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP17905002EDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1790-5002E/DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    78
  • Load Regulation:
    ±0.2(Typ) %
  • Line Regulation:
    ±0.0002(Typ) %/V
  • Function:
    LDO
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Junction to Case:
    15(Typ) °C/W
  • Junction to Ambient:
    62(Typ) °C/W
  • Accuracy:
    ±2.5 %
  • Maximum Dropout Voltage @ Current:
    1.3@70mA V
  • Family:
    MCP1790
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55 can ship

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!