Available Replacements
Alternative Packaging
MCP1790T-3302E/DB MCP1790T-3302E/DB Microchip Technology
MCP1790T-3302E/DB

Microchip Technology

In Stock: 193

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1790-3302E/DB

LDO Regulator Pos 3.3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP17903302EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1790-3302E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Accuracy: ±2.5 %
Function: LDO
Line Regulation: ±0.0002(Typ) %
Junction to Ambient: 62(Typ) °C/W
Junction to Case: 15(Typ) °C/W
Load Regulation: ±0.2(Typ) %
Dimension: 6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current: 1.3@70mA V
Family: MCP1790
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1790-3302E/DB discontinued?
Yes, MCP1790-3302E/DB from Microchip Technology is discontinued (end-of-life October 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MCP1790-3302E/DB RoHS compliant?
Yes, MCP1790-3302E/DB is RoHS compliant.
What is the lead time for MCP1790-3302E/DB?
The standard lead time for MCP1790-3302E/DB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,418
Can Ship immediately
Minimum Order Quantity:
78
Order Increment:
78
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$0.8060
312
$0.7397
546
$0.7297
1,014
$0.7013
2,574
$0.6667
5,070
$0.6650
7,566
$0.6633
10,062 +
$0.6585
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!