- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755T-5002E/OT
Microchip Technology
MCP1755T-5002E/OT
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R
Search Keywords: MCP1755T5002EOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1755T-5002E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO
-
Family:MCP1755
-
Line Regulation:0.01(Typ) %/V
-
Accuracy:±2 %
-
Load Regulation:0.1(Typ) %
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is MCP1755T-5002E/OT RoHS compliant?
Yes, MCP1755T-5002E/OT is RoHS compliant.
What is the lead time for MCP1755T-5002E/OT?
The standard lead time for MCP1755T-5002E/OT is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
6,515
can ship
Minimum Order Quantity:
500
47 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
500
$0.622
1,000
$0.602
3,000
$0.549
6,000
$0.548
9,000
$0.547
12,000
$0.545
15,000
$0.544
27,000 +
$0.542
Click for Quote
Log in
to unlock special pricing