- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755T-5002E/DC
Microchip Technology
MCP1755T-5002E/DC
LDO Regulator Pos 5V 0.3A 6-Pin(5+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1755T-5002E/DC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Accuracy: | ±2 % |
| Load Regulation: | 0.1(Typ) % |
| Family: | MCP1755 |
| Line Regulation: | 0.01(Typ) %/V |
| Function: | LDO |
| Dimension: | 6.5 x 3.5 x 1.6 mm |