- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755T-3302E/DC
Microchip Technology
MCP1755T-3302E/DC
LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1755T3302EDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1755T-3302E/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:MCP1755
-
Line Regulation:0.01(Typ) %/V
-
Load Regulation:0.1(Typ) %
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Accuracy:±2 %
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is MCP1755T-3302E/DC RoHS compliant?
Yes, MCP1755T-3302E/DC is RoHS compliant.
What is the lead time for MCP1755T-3302E/DC?
The standard lead time for MCP1755T-3302E/DC is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,953
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
500
$0.673
1,000
$0.660
4,000
$0.645
8,000
$0.644
12,000
$0.642
16,000
$0.640
28,000 +
$0.638
Click for Quote
Log in
to unlock special pricing