- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755ST-5002E/DB
Microchip Technology
MCP1755ST-5002E/DB
The MCP1755ST-5002E/DB is a high-performance CMOS low-dropout (LDO) voltage regulator with a fixed 5.0V output and 300 mA curr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1755ST-5002E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Function:LDO
-
Family:MCP1755
-
Line Regulation:0.01(Typ) %/V
-
Accuracy:±2 %
-
Load Regulation:0.1(Typ) %
-
Dimension:6.5 x 3.5 x 1.6 mm