Available Replacements
Alternative Packaging
MCP1755S-3302E/DB MCP1755S-3302E/DB Microchip Technology
MCP1755S-3302E/DB

Microchip Technology

In Stock: 0

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1755ST-3302E/DB

LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1755ST3302EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1755ST-3302E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Family: MCP1755
Load Regulation: 0.1(Typ) %
Function: LDO
Dimension: 6.5 x 3.5 x 1.6 mm
Accuracy: ±2 %
Line Regulation: 0.01(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1755ST-3302E/DB RoHS compliant?
Yes, MCP1755ST-3302E/DB is RoHS compliant.
What is the lead time for MCP1755ST-3302E/DB?
The standard lead time for MCP1755ST-3302E/DB is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Can Ship immediately
Minimum Order Quantity:
250
45 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.700
500
$0.696
1,000
$0.683
4,000
$0.667
8,000
$0.666
12,000
$0.664
16,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!