- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755S-5002E/MC
Microchip Technology
MCP1755S-5002E/MC
LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1755S-5002E/MC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Accuracy: | ±2 % |
| Load Regulation: | 0.18361%(Typ) |
| Dimension: | 2 x 3 x 0.888356mmmm |
| Maximum Dropout Voltage @ Current: | 0.5@300mA V |
| Junction to Case: | 13.48359°C/W |
| Function: | LDO8385 |
| Junction to Ambient: | 708358°C/W |
| Line Regulation: | 0.018360%/V(Typ) |
| Family: | MCP1755 |