- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755-5002E/MC
MCP1755-5002E/MC
Microchip Technology
LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17555002EMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1755-5002E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Dimension:2 x 3 x 0.888356mmmm
-
Function:LDO8385
-
Junction to Case:13.48359°C/W
-
Junction to Ambient:708358°C/W
-
Load Regulation:0.18361%(Typ)
-
Family:MCP1755
-
Line Regulation:0.018360%/V(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
150
$0.743
300
$0.712
600
$0.703
1,050
$0.675
2,550
$0.642
5,100
$0.640
7,500
$0.639
10,050 +
$0.634
Click for Quote
Log in
to unlock special pricing