- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755-1802E/MC
Microchip Technology
MCP1755-1802E/MC
LDO Regulator Pos 1.8V 0.3A Automotive 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1755-1802E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Family:MCP1755
-
Accuracy:±2 %
-
Dimension:2 x 3 x 0.888356mmmm
-
Line Regulation:0.018360%/V(Typ)
-
Junction to Case:13.48359°C/W
-
Function:LDO8385
-
Load Regulation:0.18361%(Typ)
-
Junction to Ambient:708358°C/W