Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1754T-5002E/DC

LDO Regulator Pos 5V 0.15A Automotive 6-Pin(5+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A Automotive 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1754T5002EDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1754T-5002E/DC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Junction to Ambient: 628358°C/W(Typ)
Function: LDO8385
Dimension: 6.5 x 3.5 x 1.68356mmmm
Line Regulation: 0.018360%/V(Typ)
Junction to Case: 158359°C/W(Typ)
Family: MCP1754
Accuracy: ±2 %
Load Regulation: -0.48361%(Typ)
Maximum Dropout Voltage @ Current: 0.5@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1754T-5002E/DC RoHS compliant?
Yes, MCP1754T-5002E/DC is RoHS compliant.
What is the lead time for MCP1754T-5002E/DC?
The standard lead time for MCP1754T-5002E/DC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,730 can ship
MOQ for out of Stock Qty:
1000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.508
2,000
$0.928
3,000
$0.735
4,000 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!