Image is representational - see mfr. specs

MCP1754ST-5002E/MB

Microchip Technology

LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1754ST5002EMB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1754ST-5002E/MB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.01(Typ) %/V
  • Dimension:
    4.6(Max) x 2.6(Max) x 1.6(Max) mm
  • Junction to Ambient:
    153.3(Typ) °C/W
  • Maximum Dropout Voltage @ Current:
    0.5@150mA V
  • Function:
    LDO
  • Family:
    MCP1754S
  • Junction to Case:
    100(Typ) °C/W
  • Load Regulation:
    -0.4(Typ) %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
2,975 can ship
Minimum Order Quantity:
500
8 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.562
1,000
$0.559
3,000
$0.542
5,000
$0.541
8,000
$0.536
10,000
$0.535
15,000
$0.533
25,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!