Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1754ST-5002E/DB

LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1754ST5002EDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1754ST-5002E/DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum Dropout Voltage @ Current:
    0.5@150mA V
  • Function:
    LDO8385
  • Line Regulation:
    0.018360%/V(Typ)
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Family:
    MCP1754S
  • Junction to Ambient:
    628358°C/W(Typ)
  • Junction to Case:
    158359°C/W(Typ)
  • Load Regulation:
    -0.48361%(Typ)
  • Accuracy:
    ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1754ST-5002E/DB RoHS compliant?
Yes, MCP1754ST-5002E/DB is RoHS compliant.
What is the lead time for MCP1754ST-5002E/DB?
The standard lead time for MCP1754ST-5002E/DB is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,075 can ship
MOQ for out of Stock Qty:
1000
7 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$1.430
2,000
$0.880
3,000
$0.697
4,000 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!