Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1754ST-5002E/CB

LDO Regulator Pos 5V 0.15A Automotive 3-Pin SOT-23A T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A Automotive 3-Pin SOT-23A T/R
Search Keywords: MCP1754ST5002ECB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1754ST-5002E/CB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.01(Typ) %/V
Load Regulation: -0.4(Typ) %
Family: MCP1754S
Maximum Dropout Voltage @ Current: 0.5@150mA V
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Junction to Case: 110(Typ) °C/W
Junction to Ambient: 336(Typ) °C/W
Accuracy: ±2 %
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1754ST-5002E/CB RoHS compliant?
Yes, MCP1754ST-5002E/CB is RoHS compliant.
What is the lead time for MCP1754ST-5002E/CB?
The standard lead time for MCP1754ST-5002E/CB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
1,545 can ship
Minimum Order Quantity:
500
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4110
1,000
$0.4054
3,000
$0.3846
6,000
$0.3797
9,000
$0.3704
12,000
$0.3694
15,000
$0.3685
27,000 +
$0.3659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!