- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1754ST-3302E/DB
Microchip Technology
MCP1754ST-3302E/DB
LDO Regulator Pos 3.3V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1754ST3302EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1754ST-3302E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Dropout Voltage @ Current:0.5@150mA V
-
Family:MCP1754S
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Junction to Case:15(Typ) °C/W
-
Function:LDO
-
Load Regulation:-0.4(Typ) %
-
Line Regulation:0.01(Typ) %/V
-
Junction to Ambient:62(Typ) °C/W
-
Accuracy:±2 %
Product Guides
+
Frequently Asked Questions
Is MCP1754ST-3302E/DB RoHS compliant?
Yes, MCP1754ST-3302E/DB is RoHS compliant.
What is the lead time for MCP1754ST-3302E/DB?
The standard lead time for MCP1754ST-3302E/DB is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
500
$0.627
1,000
$0.616
4,000
$0.602
8,000
$0.600
12,000
$0.598
16,000
$0.597
28,000 +
$0.595
Click for Quote
Log in
to unlock special pricing