- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1727T-5002E/MF
Microchip Technology
MCP1727T-5002E/MF
LDO Regulator Pos 5V 1.5A Automotive 8-Pin DFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1727T-5002E/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Load Regulation: | 0.58361%(Typ) |
| Family: | MCP1727 |
| Accuracy: | ±2 % |
| Line Regulation: | 0.058360%/V(Typ) |
| Maximum Dropout Voltage @ Current: | 0.55@1.5A V |
| Junction to Ambient: | 418358°C/W(Typ) |
| Dimension: | 3 x 3 x 0.888356mmmm |
| Function: | LDO8385 |