Available Replacements
Alternative Packaging
MCP1727-3302E/MF MCP1727-3302E/MF Microchip Technology
MCP1727-3302E/MF

Microchip Technology

In Stock: 840

Minimum Order: 120

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1727T-3302E/MF

LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin DFN EP T/R
Search Keywords: MCP1727T3302EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1727T-3302E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 0.55@1.5A V
Family: MCP1727
Load Regulation: 0.58361%(Typ)
Junction to Ambient: 418358°C/W(Typ)
Dimension: 3 x 3 x 0.888356mmmm
Line Regulation: 0.058360%/V(Typ)
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1727T-3302E/MF RoHS compliant?
Yes, MCP1727T-3302E/MF is RoHS compliant.
What is the lead time for MCP1727T-3302E/MF?
The standard lead time for MCP1727T-3302E/MF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Can Ship immediately
Manufacturer Stock:
9,900 can ship
Minimum Order Quantity:
250
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.917
500
$0.909
1,000
$0.902
3,300
$0.810
6,600
$0.808
9,900
$0.806
13,200
$0.804
16,500 +
$0.802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!