- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1727T-1802E/SN
MCP1727T-1802E/SN
Microchip Technology
LDO Regulator Pos 1.8V 1.5A Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 1.5A Automotive 8-Pin SOIC N T/R
Search Keywords: MCP1727T1802ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1727T-1802E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Maximum Dropout Voltage @ Current:0.55@1.5A V
-
Function:LDO8385
-
Junction to Ambient:1508358°C/W(Typ)
-
Load Regulation:0.58361%(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Junction to Case:N/A
-
Accuracy:±2 %
-
Family:MCP1727
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
825
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.8424
825
$2.5840
1,650
$1.3680
2,475
$0.9630
3,300 +
$0.9430
Click for Quote
Log in
to unlock special pricing