Available Replacements
Alternative Packaging
MCP1727T-ADJE/SN MCP1727T-ADJE/SN Microchip Technology
MCP1727T-ADJE/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1727-ADJE/SN

LDO Regulator Pos 0.8V to 5V 1.5A Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V to 5V 1.5A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP1727ADJESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1727-ADJE/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Line Regulation: 0.05(Typ) %/V
Accuracy: ±0.5 %
Maximum Dropout Voltage @ Current: 0.55@1.5A V
Load Regulation: 0.5(Typ) %
Family: MCP1727
Junction to Ambient: 150(Typ) °C/W
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1727-ADJE/SN RoHS compliant?
Yes, MCP1727-ADJE/SN is RoHS compliant.
What is the lead time for MCP1727-ADJE/SN?
The standard lead time for MCP1727-ADJE/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,116
Ships today, if you order in
Manufacturer Stock:
88 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.857
300
$0.822
500
$0.811
1,000
$0.779
2,500
$0.741
5,000
$0.739
7,500
$0.737
10,000 +
$0.732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!