Available Replacements
Alternative Packaging
MCP1727T-ADJE/MF MCP1727T-ADJE/MF Microchip Technology
MCP1727T-ADJE/MF

Microchip Technology

In Stock: 5,092

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1727-ADJE/MF

LDO Regulator Pos 0.8V to 5V 1.5A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V to 5V 1.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1727ADJEMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1727-ADJE/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Line Regulation: 0.05(Typ) %
Maximum Dropout Voltage @ Current: 0.55@1.5A V
Accuracy: ±0.5 %
Load Regulation: 0.5(Typ) %
Junction to Ambient: 41(Typ) °C/W
Function: LDO
Dimension: 3 x 3 x 0.88 mm
Family: MCP1727
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1727-ADJE/MF RoHS compliant?
Yes, MCP1727-ADJE/MF is RoHS compliant.
What is the lead time for MCP1727-ADJE/MF?
The standard lead time for MCP1727-ADJE/MF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.703
360
$0.689
600
$0.684
1,080
$0.672
2,520
$0.656
5,040
$0.655
7,560
$0.653
10,080 +
$0.651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!