Available Replacements
대체 포장
MCP1727T-3302E/MF MCP1727T-3302E/MF Microchip Technology
MCP1727T-3302E/MF

Microchip Technology

In Stock: 2,700

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1727-3302E/MF

LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17273302EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1727-3302E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Maximum Dropout Voltage @ Current: 0.55@1.5A V
Junction to Ambient: 41(Typ) °C/W
Load Regulation: 0.5(Typ) %
Function: LDO
Dimension: 3 x 3 x 0.88 mm
Accuracy: ±2 %
Family: MCP1727
Line Regulation: 0.05(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1727-3302E/MF RoHS compliant?
Yes, MCP1727-3302E/MF is RoHS compliant.
What is the lead time for MCP1727-3302E/MF?
The standard lead time for MCP1727-3302E/MF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
Manufacturer Stock:
8,866 can ship
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.827
360
$0.818
600
$0.816
1,080
$0.810
2,520
$0.808
5,040
$0.806
7,560
$0.804
10,080 +
$0.802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!