Available Replacements
Alternative Packaging
MCP1727T-2502E/MF
MCP1727T-2502E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

MCP1727-2502E/MF

Microchip Technology

LDO Regulator Pos 2.5V 1.5A Automotive 8-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.5V 1.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17272502EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1727-2502E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Load Regulation:
    0.58361%(Typ)
  • Family:
    MCP1727
  • Function:
    LDO8385
  • Junction to Case:
    N/A
  • Line Regulation:
    0.058360%/V(Typ)
  • Accuracy:
    ±2 %
  • Junction to Ambient:
    418358°C/W(Typ)
  • Dimension:
    3 x 3 x 0.888356mmmm
  • Maximum Dropout Voltage @ Current:
    0.55@1.5A V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1946
120
$1.0860
360
$1.0270
600
$1.0240
1,080
$0.9740
2,520
$0.9380
5,040
$0.9360
7,560
$0.9270
10,080 +
$0.9250
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!