- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1727-1802E/SN
Microchip Technology
MCP1727-1802E/SN
LDO Regulator Pos 1.8V 1.5A Automotive 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 1.5A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP17271802ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1727-1802E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Junction to Ambient:1508358°C/W(Typ)
-
Function:LDO8385
-
Line Regulation:0.058360%/V(Typ)
-
Maximum Dropout Voltage @ Current:0.55@1.5A V
-
Junction to Case:N/A
-
Family:MCP1727
-
Accuracy:±2 %
-
Load Regulation:0.58361%(Typ)
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
Product Guides
+
Frequently Asked Questions
Is MCP1727-1802E/SN RoHS compliant?
Yes, MCP1727-1802E/SN is RoHS compliant.
What is the lead time for MCP1727-1802E/SN?
The standard lead time for MCP1727-1802E/SN is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
100
$1.086
300
$1.041
500
$1.027
1,000
$0.974
2,500
$0.938
5,000
$0.936
7,500
$0.927
10,000 +
$0.925
Click for Quote
Log in
to unlock special pricing