Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1727-1202E/SN

LDO Regulator Pos 1.2V 1.5A Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 1.5A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP17271202ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1727-1202E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP1727
Function: LDO8385
Dimension: 4.9 x 3.9 x 1.258356mm(Min)mm
Accuracy: ±2 %
Line Regulation: 0.058360%/V(Typ)
Load Regulation: 0.58361%(Typ)
Maximum Dropout Voltage @ Current: 0.55@1.5A V
Junction to Ambient: 1508358°C/W(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1727-1202E/SN RoHS compliant?
Yes, MCP1727-1202E/SN is RoHS compliant.
What is the lead time for MCP1727-1202E/SN?
The standard lead time for MCP1727-1202E/SN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,900 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.857
300
$0.822
500
$0.811
1,000
$0.779
2,500
$0.741
5,000
$0.739
7,500
$0.737
10,000 +
$0.732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!