- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1727-0802E/MF
MCP1727-0802E/MF
Microchip Technology
LDO Regulator Pos 0.8V 1.5A Automotive 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 0.8V 1.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17270802EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1727-0802E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Family:MCP1727
-
Accuracy:±2 %
-
Line Regulation:0.058360%/V(Typ)
-
Junction to Case:N/A
-
Dimension:3 x 3 x 0.888356mmmm
-
Function:LDO8385
-
Junction to Ambient:418358°C/W(Typ)
-
Load Regulation:0.58361%(Typ)
-
Maximum Dropout Voltage @ Current:0.55@1.5A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.1946
120
$1.0860
360
$1.0270
600
$1.0240
1,080
$0.9740
2,520
$0.9380
5,040
$0.9360
7,560
$0.9270
10,080 +
$0.9250
Click for Quote
Log in
to unlock special pricing