Available Replacements
Alternative Packaging
MCP1726-5002E/MF MCP1726-5002E/MF Microchip Technology
MCP1726-5002E/MF

Microchip Technology

In Stock: 0

Minimum Order: 120

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1726T-5002E/MF

LDO Regulator Pos 5V 1A Automotive 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1A Automotive 8-Pin DFN EP T/R
Search Keywords: MCP1726T5002EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1726T-5002E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Junction to Ambient: 418358°C/W(Typ)
Line Regulation: 0.058360%/V(Typ)
Dimension: 3 x 3 x 0.888356mmmm
Accuracy: ±2.5 %
Family: MCP1726
Load Regulation: 0.58361%(Typ)
Maximum Dropout Voltage @ Current: 0.5@1A V
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1726T-5002E/MF RoHS compliant?
Yes, MCP1726T-5002E/MF is RoHS compliant.
What is the lead time for MCP1726T-5002E/MF?
The standard lead time for MCP1726T-5002E/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500 can ship
MOQ for out of Stock Qty:
825
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$1.300
1,650
$0.800
2,475
$0.633
3,300 +
$0.621
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!