- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1726-ADJE/SN
MCP1726-ADJE/SN
Microchip Technology
LDO Regulator Pos 0.8V to 5V 1A Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 0.8V to 5V 1A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP1726ADJESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1726-ADJE/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Load Regulation:0.5(Typ) %
-
Function:LDO
-
Line Regulation:0.05(Typ) %/V
-
Junction to Ambient:150(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.5@1A V
-
Accuracy:±2.5 %
-
Family:MCP1726
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$0.722
300
$0.666
500
$0.665
1,000
$0.658
2,500
$0.620
5,000
$0.618
7,500
$0.606
10,000 +
$0.604
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging