Available Replacements
Alternative Packaging
MCP1726T-5002E/MF MCP1726T-5002E/MF Microchip Technology
MCP1726T-5002E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1726-5002E/MF

LDO Regulator Pos 5V 1A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17265002EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1726-5002E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Dimension: 3 x 3 x 0.888356mmmm
Accuracy: ±2.5 %
Junction to Ambient: 418358°C/W(Typ)
Family: MCP1726
Load Regulation: 0.58361%(Typ)
Function: LDO8385
Line Regulation: 0.058360%/V(Typ)
Maximum Dropout Voltage @ Current: 0.5@1A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1726-5002E/MF RoHS compliant?
Yes, MCP1726-5002E/MF is RoHS compliant.
What is the lead time for MCP1726-5002E/MF?
The standard lead time for MCP1726-5002E/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,160 can ship
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.714
360
$0.685
600
$0.676
1,080
$0.649
2,520
$0.633
5,040
$0.617
7,560
$0.616
10,080 +
$0.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!