Available Replacements
Alternative Packaging
MCP1726T-3302E/SN MCP1726T-3302E/SN Microchip Technology
MCP1726T-3302E/SN

Microchip Technology

In Stock: 3,300

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1726-3302E/SN

LDO Regulator Pos 3.3V 1A Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 1A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP17263302ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1726-3302E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Junction to Case:
    N/A
  • Family:
    MCP1726
  • Load Regulation:
    0.5(Typ) %
  • Junction to Ambient:
    150(Typ) °C/W
  • Maximum Dropout Voltage @ Current:
    0.5@1A V
  • Function:
    LDO
  • Line Regulation:
    0.05(Typ) %/V
  • Accuracy:
    ±2.5 %
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1726-3302E/SN RoHS compliant?
Yes, MCP1726-3302E/SN is RoHS compliant.
What is the lead time for MCP1726-3302E/SN?
The standard lead time for MCP1726-3302E/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
17,746 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.746
300
$0.685
500
$0.683
1,000
$0.676
2,500
$0.633
5,000
$0.631
7,500
$0.617
10,000 +
$0.616
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!