Available Replacements
Alternative Packaging
MCP1726T-3302E/MF MCP1726T-3302E/MF Microchip Technology
MCP1726T-3302E/MF

Microchip Technology

In Stock: 3,383

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1726-3302E/MF

LDO Regulator Pos 3.3V 1A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 1A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17263302EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1726-3302E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    120
  • Load Regulation:
    0.5(Typ) %
  • Dimension:
    3 x 3 x 0.88 mm
  • Family:
    MCP1726
  • Line Regulation:
    0.05(Typ) %/V
  • Junction to Case:
    N/A
  • Junction to Ambient:
    41(Typ) °C/W
  • Accuracy:
    ±2.5 %
  • Maximum Dropout Voltage @ Current:
    0.5@1A V
  • Function:
    LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1726-3302E/MF RoHS compliant?
Yes, MCP1726-3302E/MF is RoHS compliant.
What is the lead time for MCP1726-3302E/MF?
The standard lead time for MCP1726-3302E/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
7,656 can ship
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.586
360
$0.574
600
$0.570
1,080
$0.560
2,520
$0.553
5,040
$0.547
7,560
$0.546
10,080 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!