- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1726-2502E/SN
Microchip Technology
MCP1726-2502E/SN
LDO Regulator Pos 2.5V 1A Automotive 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 1A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP17262502ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1726-2502E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Function:LDO
-
Accuracy:±2.5 %
-
Junction to Ambient:150(Typ) °C/W
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Family:MCP1726
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.5@1A V
-
Load Regulation:0.5(Typ) %
-
Line Regulation:0.05(Typ) %/V
Product Guides
+
Frequently Asked Questions
Is MCP1726-2502E/SN RoHS compliant?
Yes, MCP1726-2502E/SN is RoHS compliant.
What is the lead time for MCP1726-2502E/SN?
The standard lead time for MCP1726-2502E/SN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,290
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.863
500
$0.851
1,000
$0.818
2,500
$0.778
5,000
$0.776
7,500
$0.774
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing