- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1726-1802E/SN
Microchip Technology
MCP1726-1802E/SN
LDO Regulator Pos 1.8V 1A Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1726-1802E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Function:LDO8385
-
Junction to Case:N/A
-
Junction to Ambient:1508358°C/W(Typ)
-
Family:MCP1726
-
Maximum Dropout Voltage @ Current:0.5@1A V
-
Line Regulation:0.058360%/V(Typ)
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Load Regulation:0.58361%(Typ)
-
Accuracy:±2.5 %