- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1726-1202E/SN
Microchip Technology
MCP1726-1202E/SN
LDO Regulator Pos 1.2V 1A Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1726-1202E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Junction to Case:N/A
-
Line Regulation:0.05(Typ) %/V
-
Load Regulation:0.5(Typ) %
-
Accuracy:±2.5 %
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Dropout Voltage @ Current:0.5@1A V
-
Junction to Ambient:150(Typ) °C/W
-
Family:MCP1726
-
Function:LDO