- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1726-0802E/SN
MCP1726-0802E/SN
Microchip Technology
LDO Regulator Pos 0.8V 1A Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 0.8V 1A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP17260802ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1726-0802E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Junction to Ambient:1508358°C/W(Typ)
-
Accuracy:±2.5 %
-
Line Regulation:0.058360%/V(Typ)
-
Maximum Dropout Voltage @ Current:0.5@1A V
-
Family:MCP1726
-
Junction to Case:N/A
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Function:LDO8385
-
Load Regulation:0.58361%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.990
100
$0.900
300
$0.863
500
$0.851
1,000
$0.818
2,500
$0.778
5,000
$0.776
7,500
$0.774
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging