- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1725T-ADJE/SN
Microchip Technology
MCP1725T-ADJE/SN
LDO Regulator Pos 0.8V to 5V 0.5A Automotive 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1725T-ADJE/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Function:LDO8385
-
Junction to Ambient:1508358°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Accuracy:±0.5 %
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Load Regulation:0.58361%(Typ)
-
Family:MCP1725
-
Junction to Case:N/A
-
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm