Available Replacements
Alternative Packaging
MCP1725-ADJE/MC MCP1725-ADJE/MC Microchip Technology
MCP1725-ADJE/MC

Microchip Technology

In Stock: 100

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725T-ADJE/MC

LDO Regulator Pos 0.8V to 5V 0.5A Automotive 8-Pin DFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V to 5V 0.5A Automotive 8-Pin DFN EP T/R
Search Keywords: MCP1725TADJEMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1725T-ADJE/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Function:
    LDO
  • Load Regulation:
    0.5(Typ) %
  • Accuracy:
    ±0.5 %
  • Family:
    MCP1725
  • Dimension:
    2 x 3 x 0.95(Max) mm
  • Line Regulation:
    0.05(Typ) %/V
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.35@500mA V
  • Junction to Ambient:
    52(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725T-ADJE/MC RoHS compliant?
Yes, MCP1725T-ADJE/MC is RoHS compliant.
What is the lead time for MCP1725T-ADJE/MC?
The standard lead time for MCP1725T-ADJE/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,718
Ships today, if you order in
Manufacturer Stock:
20,100 can ship
Minimum Order Quantity:
500
4 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.543
1,000
$0.532
3,300
$0.527
6,600
$0.525
9,900
$0.524
13,200
$0.523
16,500
$0.522
26,400 +
$0.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!