Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725T-5002E/SN

LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N T/R
Search Keywords: MCP1725T5002ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1725T-5002E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Junction to Case:
    N/A
  • Line Regulation:
    0.058360%/V(Typ)
  • Maximum Dropout Voltage @ Current:
    0.35@500mA V
  • Accuracy:
    ±2 %
  • Load Regulation:
    0.58361%(Typ)
  • Family:
    MCP1725
  • Junction to Ambient:
    1508358°C/W(Typ)
  • Dimension:
    4.9 x 3.9 x 1.258356mm(Min)mm
  • Function:
    LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725T-5002E/SN RoHS compliant?
Yes, MCP1725T-5002E/SN is RoHS compliant.
What is the lead time for MCP1725T-5002E/SN?
The standard lead time for MCP1725T-5002E/SN is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
17 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
825
$1.248
1,650
$0.768
2,475
$0.608
3,300 +
$0.596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!