- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1725T-2502E/MC
Microchip Technology
MCP1725T-2502E/MC
LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin DFN EP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1725T-2502E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Accuracy:±2 %
-
Line Regulation:0.058360%/V(Typ)
-
Junction to Case:N/A
-
Family:MCP1725
-
Load Regulation:0.58361%(Typ)
-
Junction to Ambient:528358°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Dimension:2 x 3 x 0.888356mmmm
-
Function:LDO8385