- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1725-5002E/SN
MCP1725-5002E/SN
Microchip Technology
LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N
Search Keywords: MCP17255002ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1725-5002E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Family:MCP1725
-
Function:LDO
-
Line Regulation:0.05(Typ) %/V
-
Junction to Ambient:150(Typ) °C/W
-
Accuracy:±2 %
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Load Regulation:0.5(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.5522
300
$0.5068
1,000
$0.5000
2,500
$0.4744
5,000
$0.4684
7,500
$0.4568
10,000
$0.4556
15,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing