Available Replacements
Alternative Packaging
MCP1725T-5002E/MC MCP1725T-5002E/MC Microchip Technology
MCP1725T-5002E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725-5002E/MC

A 500 mA Low Dropout (LDO) linear regulator with a fixed 5.0V output, 2.0% tolerance, and an operating temperature range of -4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 500 mA Low Dropout (LDO) linear regulator with a fixed 5.0V output, 2.0% tolerance, and an operating temperature range of -40°C to +125°C.
Search Keywords: MCP17255002EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1725-5002E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Load Regulation:
    0.58361%(Typ)
  • Junction to Ambient:
    528358°C/W(Typ)
  • Family:
    MCP1725
  • Junction to Case:
    N/A
  • Line Regulation:
    0.058360%/V(Typ)
  • Accuracy:
    ±2 %
  • Dimension:
    2 x 3 x 0.888356mmmm
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.35@500mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725-5002E/MC RoHS compliant?
Yes, MCP1725-5002E/MC is RoHS compliant.
What is the lead time for MCP1725-5002E/MC?
The standard lead time for MCP1725-5002E/MC is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
4,200 can ship
Minimum Order Quantity:
150
Order Increment:
150
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.4334
600
$0.4247
1,050
$0.4220
2,550
$0.4117
5,100
$0.4093
7,500
$0.4047
10,050
$0.4037
15,000 +
$0.4025
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!