Available Replacements
Alternative Packaging
MCP1725T-3302E/SN MCP1725T-3302E/SN Microchip Technology
MCP1725T-3302E/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725-3302E/SN

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N
Search Keywords: MCP17253302ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1725-3302E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Load Regulation: 0.5(Typ) %
Line Regulation: 0.05(Typ) %/V
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Accuracy: ±2 %
Junction to Ambient: 150(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.35@500mA V
Family: MCP1725
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725-3302E/SN RoHS compliant?
Yes, MCP1725-3302E/SN is RoHS compliant.
What is the lead time for MCP1725-3302E/SN?
The standard lead time for MCP1725-3302E/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
65,720 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5522
300
$0.5068
1,000
$0.5000
2,500
$0.4744
5,000
$0.4684
7,500
$0.4568
10,000
$0.4556
15,000 +
$0.4512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!