Available Replacements
Alternative Packaging
MCP1725T-3002E/MC MCP1725T-3002E/MC Microchip Technology
MCP1725T-3002E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725-3002E/MC

LDO Regulator Pos 3V 0.5A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP17253002EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1725-3002E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.35@500mA V
  • Family:
    MCP1725
  • Line Regulation:
    0.058360%/V(Typ)
  • Accuracy:
    ±2 %
  • Junction to Ambient:
    528358°C/W(Typ)
  • Load Regulation:
    0.58361%(Typ)
  • Function:
    LDO8385
  • Dimension:
    2 x 3 x 0.888356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725-3002E/MC RoHS compliant?
Yes, MCP1725-3002E/MC is RoHS compliant.
What is the lead time for MCP1725-3002E/MC?
The standard lead time for MCP1725-3002E/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,530 can ship
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.686
300
$0.658
600
$0.649
1,050
$0.623
2,550
$0.608
5,100
$0.606
7,500
$0.593
10,050 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!