Available Replacements
Alternative Packaging
MCP1725T-2502E/MC MCP1725T-2502E/MC Microchip Technology
MCP1725T-2502E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1725-2502E/MC

LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin DFN EP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin DFN EP
Search Keywords: MCP17252502EMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1725-2502E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Accuracy: ±2 %
Dimension: 2 x 3 x 0.95(Max) mm
Family: MCP1725
Maximum Dropout Voltage @ Current: 0.35@500mA V
Function: LDO
Line Regulation: 0.05(Typ) %/V
Load Regulation: 0.5(Typ) %
Junction to Ambient: 52(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1725-2502E/MC RoHS compliant?
Yes, MCP1725-2502E/MC is RoHS compliant.
What is the lead time for MCP1725-2502E/MC?
The standard lead time for MCP1725-2502E/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,790 can ship
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.5286
600
$0.5068
1,050
$0.5000
2,550
$0.4744
5,100
$0.4684
7,500
$0.4568
10,050
$0.4556
15,000 +
$0.4512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!